Direct
Direct
Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR407C104KAA | |
|---|---|
DigiKey Part Number | 478-SR407C104KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR407C104KAA |
Description | CAP CER 0.1UF 500V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.460" (11.68mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |









