1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR401C105KAATR1

DigiKey Part Number
478-SR401C105KAATR1TR-ND - Tape & Reel (TR)
478-SR401C105KAATR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR401C105KAATR1
Description
CAP CER 1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.460" (11.68mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.68000£1.68
10£1.14500£11.45
50£0.93060£46.53
100£0.86440£86.44
500£0.75226£376.13
1,000£0.71756£717.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.68898£1,377.96
4,000£0.66545£2,661.80
6,000£0.65365£3,921.90
10,000£0.64058£6,405.80
Manufacturers Standard Package
Unit Price without VAT:£1.68000
Unit Price with VAT:£2.01600