SR385C104KAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £1.00153
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.08323
Datasheet

Similar


KYOCERA AVX
In Stock: 329
Unit Price: £0.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.09331
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.15350
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.18195
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.12998
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.13213
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.13213
Datasheet

Similar


KYOCERA AVX
In Stock: 20,161
Unit Price: £0.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 16,616
Unit Price: £0.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 44,761
Unit Price: £0.39000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,492
Unit Price: £0.39000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.14304
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR385C104KAA

DigiKey Part Number
SR385C104KAA-ND
Manufacturer
Manufacturer Product Number
SR385C104KAA
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.425" (10.80mm)
Thickness (Max)
-
Lead Spacing
0.375" (9.52mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.19963£598.89
Unit Price without VAT:£0.19963
Unit Price with VAT:£0.23956