
SR215E334MARTR2 | |
|---|---|
DigiKey Part Number | 478-7345-2-ND - Tape & Reel (TR) 478-7345-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215E334MARTR2 |
Description | CAP CER 0.33UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19700 | £1.97 |
| 50 | £0.14640 | £7.32 |
| 100 | £0.13090 | £13.09 |
| 500 | £0.10448 | £52.24 |
| 1,000 | £0.09635 | £96.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08631 | £258.93 |
| 6,000 | £0.08139 | £488.34 |
| 9,000 | £0.07893 | £710.37 |
| 15,000 | £0.07620 | £1,143.00 |
| 21,000 | £0.07461 | £1,566.81 |
| 30,000 | £0.07308 | £2,192.40 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

