SR215C472MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.11234
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.07831
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.10590
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.10915
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.08623
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.08623
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.17267
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.16029
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.15150
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.10071
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.22207
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.23390
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.20998
Datasheet
4700 pF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C472MARTR1

DigiKey Part Number
SR215C472MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215C472MARTR1
Description
CAP CER 4700PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08885£266.55
Manufacturers Standard Package
Unit Price without VAT:£0.08885
Unit Price with VAT:£0.10662