
SR215C223KAATR1 | |
|---|---|
DigiKey Part Number | 478-SR215C223KAATR1TR-ND - Tape & Reel (TR) 478-SR215C223KAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C223KAATR1 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16600 | £1.66 |
| 50 | £0.12200 | £6.10 |
| 100 | £0.10860 | £10.86 |
| 500 | £0.08588 | £42.94 |
| 1,000 | £0.07888 | £78.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07024 | £210.72 |
| 6,000 | £0.06601 | £396.06 |
| 9,000 | £0.06389 | £575.01 |
| 15,000 | £0.06155 | £923.25 |
| 21,000 | £0.06017 | £1,263.57 |
| 30,000 | £0.05885 | £1,765.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

