
SR215C104KARAP2 | |
|---|---|
DigiKey Part Number | 478-SR215C104KARAP2CT-ND - Cut Tape (CT) 478-SR215C104KARAP2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR215C104KARAP2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21000 | £2.10 |
| 50 | £0.15640 | £7.82 |
| 100 | £0.13990 | £13.99 |
| 500 | £0.11214 | £56.07 |
| 1,000 | £0.10355 | £103.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12067 | £362.01 |
| 6,000 | £0.11441 | £686.46 |
| 9,000 | £0.11127 | £1,001.43 |
| 15,000 | £0.10779 | £1,616.85 |
| 21,000 | £0.10576 | £2,220.96 |
| 30,000 | £0.10381 | £3,114.30 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

