SR215A101KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.12398
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.52082
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.34277
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,485
Unit Price: £0.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.09265
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,093
Unit Price: £0.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.38314
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.43707
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.32337
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.22344
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,807
Unit Price: £0.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.12735
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.45243
Datasheet
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215A101KARTR1

DigiKey Part Number
SR215A101KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215A101KARTR1
Description
CAP CER 100PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11038£331.14
Manufacturers Standard Package
Unit Price without VAT:£0.11038
Unit Price with VAT:£0.13246