
SR215A101JARTR1 | |
|---|---|
DigiKey Part Number | 478-11032-2-ND - Tape & Reel (TR) 478-11032-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215A101JARTR1 |
Description | CAP CER 100PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29800 | £2.98 |
| 50 | £0.22640 | £11.32 |
| 100 | £0.20430 | £20.43 |
| 500 | £0.16676 | £83.38 |
| 1,000 | £0.15517 | £155.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14086 | £422.58 |
| 6,000 | £0.13386 | £803.16 |
| 9,000 | £0.13036 | £1,173.24 |
| 15,000 | £0.12647 | £1,897.05 |
| 21,000 | £0.12420 | £2,608.20 |
| 30,000 | £0.12202 | £3,660.60 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

