100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215A101JARTR1

DigiKey Part Number
478-11032-2-ND - Tape & Reel (TR)
478-11032-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215A101JARTR1
Description
CAP CER 100PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,682
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.29800£2.98
50£0.22640£11.32
100£0.20430£20.43
500£0.16676£83.38
1,000£0.15517£155.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.14086£422.58
6,000£0.13386£803.16
9,000£0.13036£1,173.24
15,000£0.12647£1,897.05
21,000£0.12420£2,608.20
30,000£0.12202£3,660.60
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600