
SR205C104KARAP2 | |
|---|---|
DigiKey Part Number | SR205C104KARAP2-ND |
Manufacturer | |
Manufacturer Product Number | SR205C104KARAP2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16419 | £492.57 |
| Unit Price without VAT: | £0.16419 |
|---|---|
| Unit Price with VAT: | £0.19703 |

