10 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A100CARTR2

DigiKey Part Number
SR152A100CARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR152A100CARTR2
Description
CAP CER 10PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.23504£822.64
Manufacturers Standard Package
Unit Price without VAT:£0.23504
Unit Price with VAT:£0.28205