
SR151C222JARTR2 | |
|---|---|
DigiKey Part Number | 478-SR151C222JARTR2TR-ND - Tape & Reel (TR) 478-SR151C222JARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151C222JARTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26200 | £2.62 |
| 50 | £0.19720 | £9.86 |
| 100 | £0.17740 | £17.74 |
| 500 | £0.14384 | £71.92 |
| 1,000 | £0.13347 | £133.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.13642 | £477.47 |
| 7,000 | £0.12982 | £908.74 |
| 10,500 | £0.12651 | £1,328.36 |
| 17,500 | £0.12284 | £2,149.70 |
| 24,500 | £0.12069 | £2,956.91 |
| 35,000 | £0.11863 | £4,152.05 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

