47 pF ±5% 500V Ceramic Capacitor M 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQCB7M470JATME

DigiKey Part Number
478-11656-2-ND - Tape & Reel (TR)
478-11656-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SQCB7M470JATME
Description
CAP CER 47PF 500V 1111
Customer Reference
Detailed Description
47 pF ±5% 500V Ceramic Capacitor M 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.44000£1.44
10£0.96900£9.69
50£0.78120£39.06
100£0.72340£72.34
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800