2.2 pF ±0.1pF 500V Ceramic Capacitor M 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQCB7M2R2BAJME

DigiKey Part Number
478-2626-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQCB7M2R2BAJME
Description
CAP CER 2.2PF 500V 1111
Customer Reference
Detailed Description
2.2 pF ±0.1pF 500V Ceramic Capacitor M 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SQCB7M2R2BAJME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable