1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE015C105KAR

DigiKey Part Number
478-5610-ND
Manufacturer
Manufacturer Product Number
SE015C105KAR
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SE015C105KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.200" W (5.08mm x 5.08mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.80000£8.80
10£6.73500£67.35
50£5.91380£295.69
300£5.34510£1,603.53
600£5.19110£3,114.66
1,200£5.06431£6,077.17
Manufacturers Standard Package
Unit Price without VAT:£8.80000
Unit Price with VAT:£10.56000