SA205C393MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.12900
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.08909
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.11324
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.11819
Datasheet
0.039 µF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA205C393MAA

DigiKey Part Number
SA205C393MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA205C393MAA
Description
CAP CER 0.039UF 50V X7R AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.039 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA205C393MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09097£454.85
Manufacturers Standard Package
Unit Price without VAT:£0.09097
Unit Price with VAT:£0.10916