0.22 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA105E224ZAA

DigiKey Part Number
SA105E224ZAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA105E224ZAA
Description
CAP CER 0.22UF 50V Z5U AXIAL
Customer Reference
Detailed Description
0.22 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
SA105E224ZAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.