
SA105C103MAA | |
|---|---|
DigiKey Part Number | 478-10988-2-ND - Tape & Reel (TR) 478-10988-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105C103MAA |
Description | CAP CER 10000PF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C103MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21400 | £2.14 |
| 50 | £0.15600 | £7.80 |
| 100 | £0.13780 | £13.78 |
| 500 | £0.10708 | £53.54 |
| 1,000 | £0.09747 | £97.47 |
| 2,500 | £0.08728 | £218.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.08452 | £633.90 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

