
SA102A220JAA | |
|---|---|
DigiKey Part Number | 478-2426-2-ND - Tape & Reel (TR) 478-2426-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA102A220JAA |
Description | CAP CER 22PF 200V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A220JAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10480 | £5.24 |
| 100 | £0.09280 | £9.28 |
| 500 | £0.07280 | £36.40 |
| 1,000 | £0.06663 | £66.63 |
| 2,500 | £0.06013 | £150.33 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

