
SA101E333ZAR | |
|---|---|
DigiKey Part Number | SA101E333ZAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101E333ZAR |
Description | CAP CER 0.033UF 100V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.033 µF -20%, +80% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101E333ZAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |

