
SA101C562KAA | |
|---|---|
DigiKey Part Number | 478-11574-2-ND - Tape & Reel (TR) 478-11574-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101C562KAA |
Description | CAP CER 5600PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C562KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18800 | £1.88 |
| 50 | £0.13900 | £6.95 |
| 100 | £0.12390 | £12.39 |
| 500 | £0.09868 | £49.34 |
| 1,000 | £0.09088 | £90.88 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

