
RPF0608471M006K | |
|---|---|
DigiKey Part Number | 478-RPF0608471M006KCT-ND - Cut Tape (CT) 478-RPF0608471M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0608471M006K |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 16mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A758EK477M0JAAE015 | KEMET | 437 | 399-A758EK477M0JAAE015-ND | £0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27600 | £2.76 |
| 50 | £0.20480 | £10.24 |
| 100 | £0.18240 | £18.24 |
| 500 | £0.14364 | £71.82 |
| 1,000 | £0.13141 | £131.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12338 | £246.76 |
| 4,000 | £0.11481 | £459.24 |
| 6,000 | £0.11048 | £662.88 |
| 10,000 | £0.10565 | £1,056.50 |
| 14,000 | £0.10282 | £1,439.48 |
| 20,000 | £0.10008 | £2,001.60 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

