
RPA1012101M050K | |
|---|---|
DigiKey Part Number | 478-RPA1012101M050KCT-ND - Cut Tape (CT) 478-RPA1012101M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA1012101M050K |
Description | CAP ALUM POLY 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 127.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.79800 | £7.98 |
| 50 | £0.61720 | £30.86 |
| 100 | £0.56000 | £56.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.45750 | £274.50 |
| 1,200 | £0.42778 | £513.34 |
| 1,800 | £0.41278 | £743.00 |
| 3,000 | £0.39607 | £1,188.21 |
| 4,200 | £0.38625 | £1,622.25 |
| 6,000 | £0.37676 | £2,260.56 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

