
RPA0808102M002K | |
|---|---|
DigiKey Part Number | 478-RPA0808102M002KCT-ND - Cut Tape (CT) 478-RPA0808102M002KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0808102M002K |
Description | CAP ALUM POLY 1000UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.64 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32700 | £3.27 |
| 50 | £0.24440 | £12.22 |
| 100 | £0.21820 | £21.82 |
| 500 | £0.17318 | £86.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15895 | £158.95 |
| 2,000 | £0.14712 | £294.24 |
| 3,000 | £0.14115 | £423.45 |
| 5,000 | £0.13449 | £672.45 |
| 7,000 | £0.13058 | £914.06 |
| 10,000 | £0.12680 | £1,268.00 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

