RPA0606221M002B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.07225
Datasheet
Image for RPA0606221M002B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA0606221M002B

DigiKey Part Number
478-RPA0606221M002B-ND
Manufacturer
Manufacturer Product Number
RPA0606221M002B
Description
CAP ALUM POLY 220UF 20% 2.5V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Type
Polymer
Lead Spacing
0.098" (2.50mm)
Capacitance
220 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.295" (7.50mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
24mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPA0606221M002KKYOCERA AVX0478-RPA0606221M002KCT-ND£0.07225Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20,000£0.09039£1,807.80
Unit Price without VAT:£0.09039
Unit Price with VAT:£0.10847