
RHA0809330M063K | |
|---|---|
DigiKey Part Number | 478-RHA0809330M063KCT-ND - Cut Tape (CT) 478-RHA0809330M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA0809330M063K |
Description | CAP ALUM HYBRID 33UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 75 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.78200 | £7.82 |
| 50 | £0.60380 | £30.19 |
| 100 | £0.54760 | £54.76 |
| 500 | £0.45086 | £225.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41680 | £416.80 |
| 2,000 | £0.39166 | £783.32 |
| 3,000 | £0.37898 | £1,136.94 |
| 5,000 | £0.36485 | £1,824.25 |
| 7,000 | £0.35654 | £2,495.78 |
| 10,000 | £0.34852 | £3,485.20 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

