
RHA0809330M050B | |
|---|---|
DigiKey Part Number | 478-RHA0809330M050B-ND |
Manufacturer | |
Manufacturer Product Number | RHA0809330M050B |
Description | CAP ALUM HYBRID 33UF 20% 50V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.46146 | £4,614.60 |
| Unit Price without VAT: | £0.46146 |
|---|---|
| Unit Price with VAT: | £0.55375 |

