RF ANTENNA CDMA, DCS, GSM, PCS, UMTS, WCDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P522306

DigiKey Part Number
478-P522306-ND
Manufacturer
Manufacturer Product Number
P522306
Description
RF ANT 850MHZ/900MHZ FLAT PATCH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, GSM, PCS, UMTS, WCDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Flat Patch
Number of Bands
5
VSWR
3
Return Loss
-
Gain
2.5dBi, 1.7dBi, 1.7dBi, 3.2dBi, 3.8dBi
Power - Max
2 W
Features
Cable - 200mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.049" (1.25mm)
Applications
CDMA, DCS, GSM, PCS, UMTS, WCDMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
8,000£2.16927£17,354.16
Manufacturers Standard Package
Unit Price without VAT:£2.16927
Unit Price with VAT:£2.60312