
NOSB476M006R0800 | |
|---|---|
DigiKey Part Number | 478-NOSB476M006R0800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOSB476M006R0800 |
Description | OXICAP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 800 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 800 mOhms | |
Current - Leakage | 5.922 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | B | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.42338 | £846.76 |
| Unit Price without VAT: | £0.42338 |
|---|---|
| Unit Price with VAT: | £0.50806 |

