
NOJA475M010RWJV | |
|---|---|
DigiKey Part Number | 478-NOJA475M010RWJVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJA475M010RWJV |
Description | CAP NIOB OXID 4.7UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Niobium Oxide Capacitor 10 V 1206 (3216 Metric) 3.1 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 3.1 Ohms | |
Current - Leakage | 1 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.39144 | £782.88 |
| Unit Price without VAT: | £0.39144 |
|---|---|
| Unit Price with VAT: | £0.46973 |

