


NJ28KA0202H-- | |
|---|---|
DigiKey Part Number | 478-NJ28KA0202H---ND |
Manufacturer | |
Manufacturer Product Number | NJ28KA0202H-- |
Description | NTC LEADED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3625K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 160 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 5 | £0.45400 | £2.27 |
| 10 | £0.43000 | £4.30 |
| 25 | £0.40160 | £10.04 |
| 50 | £0.38200 | £19.10 |
| 100 | £0.36440 | £36.44 |
| 500 | £0.32886 | £164.43 |
| 1,000 | £0.31567 | £315.67 |
| 5,000 | £0.28915 | £1,445.75 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

