NC20MC0102KBA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1,690
Unit Price: £0.50000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.29394
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £5.48000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Vishay Dale
In Stock: 132
Unit Price: £4.25000
Datasheet
NTC Thermistor 1k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC20MC0102KBA

DigiKey Part Number
478-NC20MC0102KBATR-ND - Tape & Reel (TR)
478-NC20MC0102KBACT-ND - Cut Tape (CT)
478-NC20MC0102KBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC20MC0102KBA
Description
THERMISTOR NTC 1KOHM 3910K 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3910K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
240 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
5£0.42800£2.14
10£0.40600£4.06
25£0.37880£9.47
50£0.36040£18.02
100£0.34370£34.37
500£0.30996£154.98
1,000£0.29744£297.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.27970£839.10
6,000£0.26971£1,618.26
9,000£0.26426£2,378.34
15,000£0.25777£3,866.55
21,000£0.25372£5,328.12
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800