
NC12KC0680JBB | |
|---|---|
DigiKey Part Number | 478-NC12KC0680JBBTR-ND - Tape & Reel (TR) 478-NC12KC0680JBBCT-ND - Cut Tape (CT) 478-NC12KC0680JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC12KC0680JBB |
Description | THERMISTOR NTC 68OHM 3470K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3470K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 5 | £0.40200 | £2.01 |
| 10 | £0.38000 | £3.80 |
| 25 | £0.35440 | £8.86 |
| 50 | £0.33720 | £16.86 |
| 100 | £0.32140 | £32.14 |
| 500 | £0.28968 | £144.84 |
| 1,000 | £0.27790 | £277.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.25722 | £1,028.88 |
| 8,000 | £0.24814 | £1,985.12 |
| 12,000 | £0.24320 | £2,918.40 |
| 20,000 | £0.23730 | £4,746.00 |
| 28,000 | £0.23362 | £6,541.36 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

