Image for NB20J00682JBA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB20J00682JBA

DigiKey Part Number
478-NB20J00682JBATR-ND - Tape & Reel (TR)
478-NB20J00682JBACT-ND - Cut Tape (CT)
478-NB20J00682JBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB20J00682JBA
Description
NTC - THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 6.8k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3443K
B25/75
3471K
B25/85
3480K
B25/100
3492K
Operating Temperature
-55°C ~ 150°C
Power - Max
240 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.34564£1,036.92
6,000£0.33218£1,993.08
9,000£0.32467£2,922.03
15,000£0.31557£4,733.55
21,000£0.30979£6,505.59
Manufacturers Standard Package
Unit Price without VAT:£0.34564
Unit Price with VAT:£0.41477