NTC Thermistor 4.7k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB20J00472JBA

DigiKey Part Number
478-NB20J00472JBATR-ND - Tape & Reel (TR)
478-NB20J00472JBACT-ND - Cut Tape (CT)
478-NB20J00472JBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB20J00472JBA
Description
THERM NTC 4.7KOHM 3480K 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3480K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
240 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,363
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
5£0.30400£1.52
10£0.28700£2.87
25£0.26760£6.69
50£0.25420£12.71
100£0.24190£24.19
500£0.21730£108.65
1,000£0.20814£208.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21654£649.62
6,000£0.20855£1,251.30
9,000£0.20418£1,837.62
15,000£0.19899£2,984.85
21,000£0.19575£4,110.75
30,000£0.19246£5,773.80
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000