Upgrade
Upgrade
Similar
Direct

MR055C223KAATR1 | |
|---|---|
DigiKey Part Number | MR055C223KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR055C223KAATR1 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051C223KAATR1 | KYOCERA AVX | 0 | MR051C223KAATR1-ND | £1.25530 | Upgrade |
| MR055C223JAA | KYOCERA AVX | 0 | MR055C223JAA-ND | £1.34884 | Upgrade |
| MR045C223KAA | KYOCERA AVX | 0 | MR045C223KAA-ND | £1.06611 | Similar |
| K223K15X7RF5UK5 | Vishay Beyschlag/Draloric/BC Components | 0 | K223K15X7RF5UK5-ND | £0.03813 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.25530 | £3,138.25 |
| Unit Price without VAT: | £1.25530 |
|---|---|
| Unit Price with VAT: | £1.50636 |



