Direct
Upgrade

MR051C101KAAAP2 | |
|---|---|
DigiKey Part Number | MR051C101KAAAP2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MR051C101KAAAP2 |
Description | CAP CER 100PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.28mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19836 | £595.08 |
| Unit Price without VAT: | £0.19836 |
|---|---|
| Unit Price with VAT: | £0.23803 |


