Upgrade
Similar
Similar

MR051A4R7DAA | |
|---|---|
DigiKey Part Number | MR051A4R7DAA-ND |
Manufacturer | |
Manufacturer Product Number | MR051A4R7DAA |
Description | CAP CER 4.7PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.28mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.06771 | £3,067.71 |
| Unit Price without VAT: | £3.06771 |
|---|---|
| Unit Price with VAT: | £3.68125 |


