
ML03511R0BAT2A | |
|---|---|
DigiKey Part Number | 478-6707-2-ND - Tape & Reel (TR) 478-6707-1-ND - Cut Tape (CT) 478-6707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03511R0BAT2A |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03511R0BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24700 | £2.47 |
| 50 | £0.18520 | £9.26 |
| 100 | £0.16630 | £16.63 |
| 500 | £0.13444 | £67.22 |
| 1,000 | £0.12459 | £124.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26100 | £2.61 |
| 50 | £0.19140 | £9.57 |
| 100 | £0.16980 | £16.98 |
| 500 | £0.13300 | £66.50 |
| 1,000 | £0.12151 | £121.51 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

