
ML03510R8AAT2A | |
|---|---|
DigiKey Part Number | 478-6730-2-ND - Tape & Reel (TR) 478-6730-1-ND - Cut Tape (CT) 478-6730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R8AAT2A |
Description | CAP CER 0.8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03510R8AAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S0R8AW250XT4K | KYOCERA AVX | 3,939 | 478-600S0R8AW250XT4KCT-ND | £1.56000 | Upgrade |
| ML03V10R8AAT2A | KYOCERA AVX | 3,248 | 478-7247-1-ND | £0.60000 | Upgrade |
| CBR06C808A5GAC | KEMET | 3,715 | 399-CBR06C808A5GACCT-ND | £0.31000 | Direct |
| CBR06C808A1GAC | KEMET | 0 | CBR06C808A1GAC-ND | £0.17043 | Upgrade |
| CBR06C808AAGAC | KEMET | 0 | CBR06C808AAGAC-ND | £0.29861 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32800 | £3.28 |
| 100 | £0.22600 | £22.60 |
| 1,000 | £0.17323 | £173.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.35900 | £3.59 |
| 50 | £0.26620 | £13.31 |
| 100 | £0.23750 | £23.75 |
| 500 | £0.18860 | £94.30 |
| 1,000 | £0.17333 | £173.33 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

