
MD015C104MAB | |
|---|---|
DigiKey Part Number | 478-4872-ND |
Manufacturer | |
Manufacturer Product Number | MD015C104MAB |
Description | CAP CER 0.1UF 50V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±20% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.03000 | £5.03 |
| 10 | £3.71000 | £37.10 |
| 50 | £3.18280 | £159.14 |
| 200 | £2.88550 | £577.10 |
| 600 | £2.71950 | £1,631.70 |
| 1,000 | £2.65809 | £2,658.09 |
| 2,600 | £2.56431 | £6,667.21 |
| Unit Price without VAT: | £5.03000 |
|---|---|
| Unit Price with VAT: | £6.03600 |

