
MC2016Z7.37280C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2016Z7.37280C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z7.37280C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z7.37280C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z7.37280C19XSH |
Description | XTAL OSC XO 7.3728MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.96200 | £9.62 |
| 25 | £0.90920 | £22.73 |
| 50 | £0.87160 | £43.58 |
| 100 | £0.83560 | £83.56 |
| 250 | £0.79016 | £197.54 |
| 500 | £0.75748 | £378.74 |
| 1,000 | £0.72617 | £726.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.69618 | £1,392.36 |
| 4,000 | £0.66745 | £2,669.80 |
| 6,000 | £0.65121 | £3,907.26 |
| 10,000 | £0.63132 | £6,313.20 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

