24 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2016Z24.0000C19YSX

DigiKey Part Number
478-MC2016Z24.0000C19YSXTR-ND - Tape & Reel (TR)
478-MC2016Z24.0000C19YSXCT-ND - Cut Tape (CT)
478-MC2016Z24.0000C19YSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC2016Z24.0000C19YSX
Description
2.0MM X 1.6MM CMOS, 24MHZ, 1.8V,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.72203£1,444.06
4,000£0.69114£2,764.56
6,000£0.67372£4,042.32
10,000£0.65244£6,524.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.95700£9.57
25£0.90480£22.62
50£0.86740£43.37
100£0.83160£83.16
250£0.78640£196.60
Digi-Reel®
QuantityUnit PriceExt Price
1£1.18000£1.18
10£1.01200£10.12
50£0.91300£45.65
100£0.87330£87.33
500£0.78830£394.15
1,000£0.75439£754.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000