M830120-4.5K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.60767
Datasheet
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
M830120 Bottom

M830120-4.5K

DigiKey Part Number
478-M830120-4.5KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M830120-4.5K
Description
RF ANT 1.561GHZ/1.575GHZ CHIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.561GHz ~ 1.602GHz
Antenna Type
Chip
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
1.78dBi
Power - Max
500 mW
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Applications
Beidou, GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.67597£3,041.86
9,000£0.65093£5,858.37
Manufacturers Standard Package
Unit Price without VAT:£0.67597
Unit Price with VAT:£0.81116