M39014/22-0838 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £10.31055
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £17.26335
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £19.63795
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £19.20440
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £16.95535
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £16.30775
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/22-0838

DigiKey Part Number
1010-1246-ND
Manufacturer
Manufacturer Product Number
M39014/22-0838
Description
CAP CER 0.22UF 50V X7R 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
M39014/22-0838 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max)
0.175" (4.45mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£17.01000£17.01
10£13.60000£136.00
50£12.23820£611.91
200£11.46885£2,293.77
600£11.03913£6,623.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£17.01000
Unit Price with VAT:£20.41200