
M39014/22-0770 | |
|---|---|
DigiKey Part Number | 1010-1239-ND |
Manufacturer | |
Manufacturer Product Number | M39014/22-0770 |
Description | CAP CER 4700PF 100V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M39014/22-0770 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 2-DIP | |
Size / Dimension | 0.260" L x 0.092" W (6.60mm x 2.34mm) | |
Height - Seated (Max) | 0.175" (4.45mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.325" (8.25mm) | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.72000 | £6.72 |
| 10 | £5.05700 | £50.57 |
| 50 | £4.39360 | £219.68 |
| 200 | £4.01890 | £803.78 |
| 600 | £3.80982 | £2,285.89 |
| 1,000 | £3.73242 | £3,732.42 |
| Unit Price without VAT: | £6.72000 |
|---|---|
| Unit Price with VAT: | £8.06400 |

