
M39014/22-0494 | |
|---|---|
DigiKey Part Number | 478-M39014/22-0494-ND |
Manufacturer | |
Manufacturer Product Number | M39014/22-0494 |
Description | CAP CER 2DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 2-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | P (0.1%) | |
Mounting Type | ||
Package / Case | 2-DIP | |
Size / Dimension | 0.260" L x 0.092" W (6.60mm x 2.34mm) | |
Height - Seated (Max) | 0.175" (4.45mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.033" (0.83mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.15000 | £9.15 |
| 10 | £7.03400 | £70.34 |
| 50 | £6.18800 | £309.40 |
| 200 | £5.71035 | £1,142.07 |
| 600 | £5.44380 | £3,266.28 |
| 1,000 | £5.34513 | £5,345.13 |
| Unit Price without VAT: | £9.15000 |
|---|---|
| Unit Price with VAT: | £10.98000 |

