680 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 1.23Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/25-0039

DigiKey Part Number
1010-1361-ND
Manufacturer
Manufacturer Product Number
M39006/25-0039
Description
CAP TANT 680UF 20% 25V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 1.23Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39006/25-0039 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.23Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T4
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39006/25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
20£93.54150£1,870.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£93.54150
Unit Price with VAT:£112.24980