
M39006/22-0136 | |
|---|---|
DigiKey Part Number | 1010-1335-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0136 |
Description | CAP TANT 82UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.43Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.43Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 0.766" L (10.31mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T3 | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £78.06850 | £1,561.37 |
| Unit Price without VAT: | £78.06850 |
|---|---|
| Unit Price with VAT: | £93.68220 |

